Image for 1218CIR-0.188(2000) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1218CIR-0.188(2000)

DigiKey Part Number
1067-1218CIR-0.188(2000)-ND
Manufacturer
Manufacturer Product Number
1218CIR-0.188(2000)
Description
TAPE INSULATING AMBER 3/16" DIA
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Insulating, High Temperature Tape Acrylic Adhesive Amber 0.19" (4.78mm) 3/16" dia X
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Insulating, High Temperature
Adhesive
Acrylic
Backing, Carrier
Polyimide
Thickness
0.0030" (3.0 mils, 0.076mm)
Thickness - Adhesive
0.0020" (2.0 mils, 0.051mm)
Thickness - Backing, Carrier
0.0010" (1.0 mils, 0.025mm)
Width
0.19" (4.78mm) 3/16" dia
Length
-
Color
Amber
Usage
-
Temperature Range
356°F (180°C) Max
Shelf Life Start
Date of Manufacture
Shelf Life
60 Months
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
21 303,13500 Kč2 606,27 Kč
Unit Price without VAT:1 303,13500 Kč
Unit Price with VAT:1 576,79335 Kč