
1218-0.75-5 | |
|---|---|
DigiKey Part Number | 1067-1218-0.75-5-ND |
Manufacturer | |
Manufacturer Product Number | 1218-0.75-5 |
Description | TAPE INSULATING AMBER 3/4"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Insulating, High Temperature Tape Acrylic Adhesive Amber 0.75" (19.05mm) 3/4" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Insulating, High Temperature | |
Adhesive | Acrylic | |
Backing, Carrier | Polyimide | |
Thickness | 0.0030" (3.0 mils, 0.076mm) | |
Thickness - Adhesive | 0.0020" (2.0 mils, 0.051mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 15' (4.6m) 5 yds | |
Color | Amber | |
Usage | Insulating, High Temperature | |
Temperature Range | 356°F (180°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 668,37000 Kč | 668,37 Kč |
| 10 | 512,28800 Kč | 5 122,88 Kč |
| 25 | 463,67800 Kč | 11 591,95 Kč |
| 50 | 431,08480 Kč | 21 554,24 Kč |
| 100 | 401,70640 Kč | 40 170,64 Kč |
| 250 | 395,20336 Kč | 98 800,84 Kč |
| Unit Price without VAT: | 668,37000 Kč |
|---|---|
| Unit Price with VAT: | 808,72770 Kč |

