
1218-0.25-36 | |
|---|---|
DigiKey Part Number | 1067-1218-0.25-36-ND |
Manufacturer | |
Manufacturer Product Number | 1218-0.25-36 |
Description | TAPE INSULATING AMBER 1/4"X36YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Insulating, High Temperature Tape Acrylic Adhesive Amber 0.25" (6.35mm) 1/4" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Insulating, High Temperature | |
Adhesive | Acrylic | |
Backing, Carrier | Polyimide | |
Thickness | 0.0030" (3.0 mils, 0.076mm) | |
Thickness - Adhesive | 0.0020" (2.0 mils, 0.051mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 0.25" (6.35mm) 1/4" | |
Length | 108' (32.9m) 36 yds | |
Color | Amber | |
Usage | - | |
Temperature Range | 356°F (180°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 949,32000 Kč | 949,32 Kč |
| 10 | 730,03700 Kč | 7 300,37 Kč |
| 25 | 661,71400 Kč | 16 542,85 Kč |
| 50 | 615,91340 Kč | 30 795,67 Kč |
| 100 | 574,63130 Kč | 57 463,13 Kč |
| 250 | 526,23760 Kč | 131 559,40 Kč |
| Unit Price without VAT: | 949,32000 Kč |
|---|---|
| Unit Price with VAT: | 1 148,67720 Kč |

