
1205-1.5-36 | |
|---|---|
DigiKey Part Number | 1067-1205-1.5-36-ND |
Manufacturer | |
Manufacturer Product Number | 1205-1.5-36 |
Description | TAPE ELECTRICAL AMB 1 1/2"X36YD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Acrylic Adhesive Amber 1.50" (38.10mm) 1 1/2" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0010" (1.0 mils, 0.025mm) |
Manufacturer 3M (TC) | Width 1.50" (38.10mm) 1 1/2" |
Series | Length 108' (32.9m) 36 yds |
Packaging Bulk | Color Amber |
Part Status Active | Temperature Range 32°F ~ 311°F (0°C ~ 155°C) |
Tape Type Electrical | Shelf Life Start Date of Manufacture |
Adhesive Acrylic | Shelf Life 60 Months |
Backing, Carrier Polyimide | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Thickness 0.0030" (3.0 mils, 0.076mm) | Base Product Number |
Thickness - Adhesive 0.0020" (2.0 mils, 0.051mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 055,55000 Kč | 4 055,55 Kč |
| 10 | 3 162,97100 Kč | 31 629,71 Kč |
| 25 | 2 884,98240 Kč | 72 124,56 Kč |
| 50 | 2 698,63360 Kč | 134 931,68 Kč |
| Unit Price without VAT: | 4 055,55000 Kč |
|---|---|
| Unit Price with VAT: | 4 907,21550 Kč |




