


1194-3-6 | |
|---|---|
DigiKey Part Number | 1067-1194-3-6-ND |
Manufacturer | |
Manufacturer Product Number | 1194-3-6 |
Description | RF EMI SHIELDING TAPE 18' X 3" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 1194 Copper Foil Non-Conductive, Single Sided 3.000" (76.20mm) X 18.000' (5.50m) X 0.003" (0.07mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | - | |
Length | 18.000' (5.50m) | |
Width | 3.000" (76.20mm) | |
Thickness - Overall | 0.003" (0.07mm) | |
Operating Temperature | - | |
Adhesive | Non-Conductive, Single Sided | |
Material | Copper Foil | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 969,86000 Kč | 1 969,86 Kč |
| 10 | 1 646,53100 Kč | 16 465,31 Kč |
| 25 | 1 565,79160 Kč | 39 144,79 Kč |
| 100 | 1 477,08690 Kč | 147 708,69 Kč |
| Unit Price without VAT: | 1 969,86000 Kč |
|---|---|
| Unit Price with VAT: | 2 383,53060 Kč |


