


1182-3-6 | |
|---|---|
DigiKey Part Number | 1067-1182-3-6-ND |
Manufacturer | |
Manufacturer Product Number | 1182-3-6 |
Description | RF EMI SHIELDING TAPE 18' X 3" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 1182 Copper Foil Conductive, Double Sided 3.000" (76.20mm) X 18.000' (5.50m) X 0.004" (0.09mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | - | |
Length | 18.000' (5.50m) | |
Width | 3.000" (76.20mm) | |
Thickness - Overall | 0.004" (0.09mm) | |
Operating Temperature | - | |
Adhesive | Conductive, Double Sided | |
Material | Copper Foil | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 161,80000 Kč | 4 161,80 Kč |
| 10 | 3 548,92500 Kč | 35 489,25 Kč |
| 25 | 3 395,94600 Kč | 84 898,65 Kč |
| Unit Price without VAT: | 4 161,80000 Kč |
|---|---|
| Unit Price with VAT: | 5 035,77800 Kč |

