


1181SQ-0.75(250) | |
|---|---|
DigiKey Part Number | 1067-1181SQ-0.75(250)-ND |
Manufacturer | |
Manufacturer Product Number | 1181SQ-0.75(250) |
Description | RF SHLD SHEET 0.75"X0.75" 250PK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet 1181 Copper Foil Conductive, Single Sided 0.750" (19.05mm) X 0.750" (19.05mm) X 0.004" (0.09mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Sheet | |
Shape | Square | |
Length | 0.750" (19.05mm) | |
Width | 0.750" (19.05mm) | |
Thickness - Overall | 0.004" (0.09mm) | |
Operating Temperature | -40°C ~ 130°C | |
Adhesive | Conductive, Single Sided | |
Material | Copper Foil | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 417,57000 Kč | 1 417,57 Kč |
| 10 | 1 173,97700 Kč | 11 739,77 Kč |
| 25 | 1 113,15440 Kč | 27 828,86 Kč |
| 100 | 1 076,91390 Kč | 107 691,39 Kč |
| Unit Price without VAT: | 1 417,57000 Kč |
|---|---|
| Unit Price with VAT: | 1 715,25970 Kč |

