RF EMI Shielding Sheet 1181 Copper Foil Conductive, Single Sided 0.500" (12.70mm) X X 0.004" (0.09mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Shielding Sheet 1181 Copper Foil Conductive, Single Sided 0.500" (12.70mm) X X 0.004" (0.09mm)
3M Custom Die Cuts | Digi-Key Daily

1181CIR-0.5(250)

DigiKey Part Number
1067-1181CIR-0.5(250)-ND
Manufacturer
Manufacturer Product Number
1181CIR-0.5(250)
Description
RF EMI SHLDING SHEET 0.5" 250PK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF EMI Shielding Sheet 1181 Copper Foil Conductive, Single Sided 0.500" (12.70mm) X X 0.004" (0.09mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Type
Shielding Sheet
Shape
Circular
Length
-
Width
0.500" (12.70mm)
Thickness - Overall
0.004" (0.09mm)
Operating Temperature
-40°C ~ 130°C
Adhesive
Conductive, Single Sided
Material
Copper Foil
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 296,42000 Kč1 296,42 Kč
101 070,87700 Kč10 708,77 Kč
251 014,57280 Kč25 364,32 Kč
100977,96090 Kč97 796,09 Kč
Manufacturers Standard Package
Unit Price without VAT:1 296,42000 Kč
Unit Price with VAT:1 568,66820 Kč