


1181-0.75-6 | |
|---|---|
DigiKey Part Number | 1067-1181-0.75-6-ND |
Manufacturer | |
Manufacturer Product Number | 1181-0.75-6 |
Description | RF EMI SHIELDING TAPE 18'X0.75" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 1181 Copper Foil Conductive, Single Sided 0.750" (19.10mm) X 18.000' (5.50m) X 0.003" (0.07mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | - | |
Length | 18.000' (5.50m) | |
Width | 0.750" (19.10mm) | |
Thickness - Overall | 0.003" (0.07mm) | |
Operating Temperature | -40°C ~ 130°C | |
Adhesive | Conductive, Single Sided | |
Material | Copper Foil | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 180,09000 Kč | 1 180,09 Kč |
| 10 | 972,16500 Kč | 9 721,65 Kč |
| 25 | 920,23320 Kč | 23 005,83 Kč |
| 100 | 883,57480 Kč | 88 357,48 Kč |
| Unit Price without VAT: | 1 180,09000 Kč |
|---|---|
| Unit Price with VAT: | 1 427,90890 Kč |


