


1181-0.65-0.25(2500) | |
|---|---|
DigiKey Part Number | 1067-1181-0.65-0.25(2500)-ND |
Manufacturer | |
Manufacturer Product Number | 1181-0.65-0.25(2500) |
Description | RF EMI SHIELD SHEET 0.65"X0.25" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet 1181 Copper Foil Conductive, Single Sided 0.250" (6.35mm) X 0.650" (16.51mm) X 0.003" (0.07mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Sheet | |
Shape | - | |
Length | 0.650" (16.51mm) | |
Width | 0.250" (6.35mm) | |
Thickness - Overall | 0.003" (0.07mm) | |
Operating Temperature | -40°C ~ 130°C | |
Adhesive | Conductive, Single Sided | |
Material | Copper Foil | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 089,99000 Kč | 4 089,99 Kč |
| 10 | 3 486,34000 Kč | 34 863,40 Kč |
| 25 | 3 354,96800 Kč | 83 874,20 Kč |
| Unit Price without VAT: | 4 089,99000 Kč |
|---|---|
| Unit Price with VAT: | 4 948,88790 Kč |

