


1170SQ-12(6) | |
|---|---|
DigiKey Part Number | 1067-1170SQ-12(6)-ND |
Manufacturer | |
Manufacturer Product Number | 1170SQ-12(6) |
Description | RF EMI SHIELDING SHEET 12" X 12" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet 1170 Aluminum Foil Conductive, Single Sided 12.000" (304.80mm) X 12.000" (304.80mm) X 0.003" (0.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Shielding Sheet | |
Shape | Square | |
Length | 12.000" (304.80mm) | |
Width | 12.000" (304.80mm) | |
Thickness - Overall | 0.003" (0.08mm) | |
Operating Temperature | -40°C ~ 130°C | |
Adhesive | Conductive, Single Sided | |
Material | Aluminum Foil | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 003,45000 Kč | 1 003,45 Kč |
| 12 | 812,65250 Kč | 9 751,83 Kč |
| 30 | 769,73533 Kč | 23 092,06 Kč |
| 102 | 727,21765 Kč | 74 176,20 Kč |
| 252 | 703,96210 Kč | 177 398,45 Kč |
| Unit Price without VAT: | 1 003,45000 Kč |
|---|---|
| Unit Price with VAT: | 1 214,17450 Kč |





