


1170-2-5 | |
|---|---|
DigiKey Part Number | 1067-1170-2-5-ND |
Manufacturer | |
Manufacturer Product Number | 1170-2-5 |
Description | RF EMI SHIELDING TAPE 15' X 2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 1170 Aluminum Foil Conductive, Single Sided 2.000" (50.80mm) X 15.000' (4.60m) X 0.003" (0.08mm) |
Datasheet | Datasheet |
Category | Thickness - Overall 0.003" (0.08mm) |
Manufacturer 3M (TC) | Operating Temperature -40°C ~ 130°C |
Series | Adhesive Conductive, Single Sided |
Packaging Box | Material Aluminum Foil |
Part Status Active | Shelf Life 60 Months |
Type Shielding Tape | Shelf Life Start Date of Manufacture |
Length 15.000' (4.60m) | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Width 2.000" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 915,18000 Kč | 2 915,18 Kč |
| 10 | 2 463,41000 Kč | 24 634,10 Kč |
| 25 | 2 350,64840 Kč | 58 766,21 Kč |
| Unit Price without VAT: | 2 915,18000 Kč |
|---|---|
| Unit Price with VAT: | 3 527,36780 Kč |

