


1170-2-18 | |
|---|---|
DigiKey Part Number | 1067-1170-2-18-ND |
Manufacturer | |
Manufacturer Product Number | 1170-2-18 |
Description | RF EMI SHIELDING TAPE 54' X 2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 1170 Aluminum Foil Conductive, Single Sided 2.000" (50.80mm) X 54.000' (16.50m) X 0.003" (0.08mm) |
Datasheet | Datasheet |
Category | Thickness - Overall 0.003" (0.08mm) |
Manufacturer 3M (TC) | Operating Temperature -40°C ~ 130°C |
Series | Adhesive Conductive, Single Sided |
Packaging Bag | Material Aluminum Foil |
Part Status Active | Shelf Life 60 Months |
Type Shielding Tape | Shelf Life Start Date of Manufacture |
Shape Roll | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 54.000' (16.50m) | Base Product Number |
Width 2.000" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 378,88000 Kč | 7 378,88 Kč |
| 10 | 5 792,97000 Kč | 57 929,70 Kč |
| 25 | 5 762,92520 Kč | 144 073,13 Kč |
| Unit Price without VAT: | 7 378,88000 Kč |
|---|---|
| Unit Price with VAT: | 8 928,44480 Kč |

