RF EMI Shielding Tape 1170 Aluminum Foil Conductive, Single Sided 1.000" (25.40mm) X 15.000' (4.60m) X 0.003" (0.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Shielding Tape 1170 Aluminum Foil Conductive, Single Sided 1.000" (25.40mm) X 15.000' (4.60m) X 0.003" (0.08mm)
3M Custom Die Cuts | Digi-Key Daily

1170-1-5

DigiKey Part Number
1067-1170-1-5-ND
Manufacturer
Manufacturer Product Number
1170-1-5
Description
RF EMI SHIELDING TAPE 15' X 1"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF EMI Shielding Tape 1170 Aluminum Foil Conductive, Single Sided 1.000" (25.40mm) X 15.000' (4.60m) X 0.003" (0.08mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Overall
0.003" (0.08mm)
Manufacturer
3M (TC)
Operating Temperature
-40°C ~ 130°C
Series
Adhesive
Conductive, Single Sided
Packaging
Box
Material
Aluminum Foil
Part Status
Active
Shelf Life
60 Months
Type
Shielding Tape
Shelf Life Start
Date of Manufacture
Length
15.000' (4.60m)
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Width
1.000" (25.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 685,54000 Kč1 685,54 Kč
101 403,17900 Kč14 031,79 Kč
251 332,64960 Kč33 316,24 Kč
1001 298,52600 Kč129 852,60 Kč
Manufacturers Standard Package
Unit Price without VAT:1 685,54000 Kč
Unit Price with VAT:2 039,50340 Kč