


1125-11.5-12(6) | |
|---|---|
DigiKey Part Number | 1067-1125-11.5-12(6)-ND |
Manufacturer | |
Manufacturer Product Number | 1125-11.5-12(6) |
Description | RF SHLDING SHEET 12"X11.5" 6PK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet 1125 Copper Foil Acrylic, Non-Conductive, Single Sided 11.500" (292.00mm) X 12.000" (304.80mm) X 0.004" (0.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Sheet | |
Shape | - | |
Length | 12.000" (304.80mm) | |
Width | 11.500" (292.00mm) | |
Thickness - Overall | 0.004" (0.10mm) | |
Operating Temperature | - | |
Adhesive | Acrylic, Non-Conductive, Single Sided | |
Material | Copper Foil | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 051,11000 Kč | 2 051,11 Kč |
| 12 | 1 697,92833 Kč | 20 375,14 Kč |
| 30 | 1 618,53467 Kč | 48 556,04 Kč |
| 102 | 1 539,84882 Kč | 157 064,58 Kč |
| Unit Price without VAT: | 2 051,11000 Kč |
|---|---|
| Unit Price with VAT: | 2 481,84310 Kč |

