RF EMI Shielding Sheet 1120 Aluminum Foil Conductive, Single Sided 11.500" (292.00mm) X 12.000" (304.80mm) X 0.004" (0.10mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Shielding Sheet 1120 Aluminum Foil Conductive, Single Sided 11.500" (292.00mm) X 12.000" (304.80mm) X 0.004" (0.10mm)
3M Custom Die Cuts | Digi-Key Daily

1120-11.5-12(6)

DigiKey Part Number
1067-1120-11.5-12(6)-ND
Manufacturer
Manufacturer Product Number
1120-11.5-12(6)
Description
RF SHLDING SHEET 12"X11.5" 6PK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF EMI Shielding Sheet 1120 Aluminum Foil Conductive, Single Sided 11.500" (292.00mm) X 12.000" (304.80mm) X 0.004" (0.10mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Type
Shielding Sheet
Shape
-
Length
12.000" (304.80mm)
Width
11.500" (292.00mm)
Thickness - Overall
0.004" (0.10mm)
Operating Temperature
-
Adhesive
Conductive, Single Sided
Material
Aluminum Foil
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 054,86000 Kč2 054,86 Kč
121 699,38583 Kč20 392,63 Kč
301 619,44267 Kč48 583,28 Kč
1021 540,20951 Kč157 101,37 Kč
Manufacturers Standard Package
Unit Price without VAT:2 054,86000 Kč
Unit Price with VAT:2 486,38060 Kč