


1120-1-6 | |
|---|---|
DigiKey Part Number | 1067-1120-1-6-ND |
Manufacturer | |
Manufacturer Product Number | 1120-1-6 |
Description | RF EMI SHIELDING TAPE 18' X 1" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 1120 Aluminum Foil Conductive, Single Sided 1.000" (25.40mm) X 18.000' (5.50m) X 0.002" (0.05mm) |
Datasheet | Datasheet |
Category | Width 1.000" (25.40mm) |
Manufacturer 3M (TC) | Thickness - Overall 0.002" (0.05mm) |
Series | Adhesive Conductive, Single Sided |
Packaging Bulk | Material Aluminum Foil |
Part Status Active | Shelf Life 60 Months |
Type Shielding Tape | Shelf Life Start Date of Manufacture |
Length 18.000' (5.50m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 639,60000 Kč | 639,60 Kč |
| 10 | 516,55100 Kč | 5 165,51 Kč |
| 25 | 485,83480 Kč | 12 145,87 Kč |
| 100 | 452,08060 Kč | 45 208,06 Kč |
| 250 | 435,99240 Kč | 108 998,10 Kč |
| Unit Price without VAT: | 639,60000 Kč |
|---|---|
| Unit Price with VAT: | 773,91600 Kč |



