
1050TC-216-11(5) | |
|---|---|
DigiKey Part Number | 1067-1050TC-216-11(5)-ND |
Manufacturer | |
Manufacturer Product Number | 1050TC-216-11(5) |
Description | RF EMI SHIELDING TAPE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 1050TC Copper Foil Acrylic, Conductive X X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | Roll | |
Length | - | |
Width | - | |
Thickness - Overall | - | |
Operating Temperature | - | |
Adhesive | Acrylic, Conductive | |
Material | Copper Foil | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 71°F (21°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 899,04000 Kč | 4 899,04 Kč |
| 10 | 3 829,23700 Kč | 38 292,37 Kč |
| 25 | 3 495,99920 Kč | 87 399,98 Kč |
| 50 | 3 272,64320 Kč | 163 632,16 Kč |
| Unit Price without VAT: | 4 899,04000 Kč |
|---|---|
| Unit Price with VAT: | 5 927,83840 Kč |

