
1050TC-18-12.5-10 | |
|---|---|
DigiKey Part Number | 1067-1050TC-18-12.5-10-ND |
Manufacturer | |
Manufacturer Product Number | 1050TC-18-12.5-10 |
Description | RF EMI SHLDING TAPE 10M X 0.492" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 1050TC Copper Foil Acrylic, Conductive 0.492" (12.50mm) X 393.701" (10.00m) X |
Datasheet | Datasheet |
Category | Length 393.701" (10.00m) |
Manufacturer 3M (TC) | Width 0.492" (12.50mm) |
Series | Adhesive Acrylic, Conductive |
Packaging Bulk | Material Copper Foil |
Part Status Active | Shelf Life 12 Months |
Type Shielding Tape | Shelf Life Start Date of Manufacture |
Shape Roll | Storage/Refrigeration Temperature 71°F (21°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 657,57000 Kč | 657,57 Kč |
| 10 | 503,84800 Kč | 5 038,48 Kč |
| 25 | 455,97640 Kč | 11 399,41 Kč |
| 50 | 423,88800 Kč | 21 194,40 Kč |
| 100 | 394,95730 Kč | 39 495,73 Kč |
| 250 | 361,04708 Kč | 90 261,77 Kč |
| 500 | 338,31500 Kč | 169 157,50 Kč |
| Unit Price without VAT: | 657,57000 Kč |
|---|---|
| Unit Price with VAT: | 795,65970 Kč |


