
1020BC-25-38-10 | |
|---|---|
DigiKey Part Number | 1067-1020BC-25-38-10-ND |
Manufacturer | |
Manufacturer Product Number | 1020BC-25-38-10 |
Description | RF EMI SHLDING TAPE 10M X 1.496" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 1020BC Copper Foil Acrylic, Conductive 1.496" (38.00mm) X 393.701" (10.00m) X 0.001" (0.03mm) |
Datasheet | Datasheet |
Category | Width 1.496" (38.00mm) |
Manufacturer 3M (TC) | Thickness - Overall 0.001" (0.03mm) |
Series | Adhesive Acrylic, Conductive |
Packaging Bulk | Material Copper Foil |
Part Status Active | Shelf Life 12 Months |
Type Shielding Tape | Shelf Life Start Date of Manufacture |
Shape Roll | Storage/Refrigeration Temperature 71°F (21°C) |
Length 393.701" (10.00m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 177,52000 Kč | 2 177,52 Kč |
| 10 | 1 687,79400 Kč | 16 877,94 Kč |
| 25 | 1 535,23160 Kč | 38 380,79 Kč |
| 50 | 1 432,96060 Kč | 71 648,03 Kč |
| 100 | 1 340,76880 Kč | 134 076,88 Kč |
| Unit Price without VAT: | 2 177,52000 Kč |
|---|---|
| Unit Price with VAT: | 2 634,79920 Kč |

