3M Custom Die Cuts | Digi-Key Daily
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-5-850G

DigiKey Part Number
3M156967-ND
Manufacturer
Manufacturer Product Number
1-5-850G
Description
TAPE MASKING GREEN 1"X5YDS
Customer Reference
Detailed Description
Masking Tape Acrylic Adhesive Green 1.00" (25.40mm) X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Backing, Carrier
0.0009" (0.9 mils, 0.023mm)
Manufacturer
3M (TC)
Width
1.00" (25.40mm)
Series
Length
15' (4.6m) 5 yds
Packaging
Bulk
Color
Green
Part Status
Obsolete
Temperature Range
-60°F ~ 300°F (-50°C ~ 150°C)
Tape Type
Masking
Shelf Life Start
Date of Manufacture
Adhesive
Acrylic
Shelf Life
18 Months
Backing, Carrier
Polyester Film
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Thickness
0.0019" (1.9 mils, 0.048mm)
Base Product Number
Thickness - Adhesive
0.0010" (1.0 mils, 0.025mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Color
TAPE MASKING SILVER 1"X5YDS
In-Stock: 0
Unit Price: 516,17000 Kč
TAPE MASKING RED 1"X5YDS
In-Stock: 0
Unit Price: 489,27000 Kč
TAPE MASKING WHITE 1"X5YDS
In-Stock: 0
Unit Price: 379,10000 Kč