Industrial Filter Cartridge
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z2UA12PC205U

DigiKey Part Number
Z2UA12PC205U-ND
Manufacturer
3M Healthcare
Manufacturer Product Number
Z2UA12PC205U
Description
ZETA PLUS U SERIES FILTER CARTRI
Customer Reference
Detailed Description
Industrial Filter Cartridge
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M Healthcare
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Filter Cartridge
Applications
Industrial
Particle Size
-
Flow Rate
-
Pressure Range
30PSI ~ 35PSI
Inlet/Outlet Size
-
Height
7.677" (195.00mm)
Diameter
12.008" (305.00mm)
Operating Temperature
60°C - Max
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 085,37000 Kč4 085,37 Kč
Unit Price without VAT:4 085,37000 Kč
Unit Price with VAT:4 943,29770 Kč