
XL30PP005RA | |
|---|---|
DigiKey Part Number | XL30PP005RA-ND |
Manufacturer | 3M Healthcare |
Manufacturer Product Number | XL30PP005RA |
Description | BETAFINE XL SERIES FILTER CARTRI |
Customer Reference | |
Detailed Description | Industrial Filter Cartridge 0.5µm (Nominal) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M Healthcare | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Filter Cartridge | |
Applications | Industrial | |
Particle Size | 0.5µm (Nominal) | |
Flow Rate | - | |
Pressure Range | 0.5PSI ~ 1PSI | |
Inlet/Outlet Size | - | |
Height | 30.000" (762.00mm) | |
Diameter | 2.638" (67.00mm) | |
Operating Temperature | 80°C - Max | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 813,87000 Kč | 3 813,87 Kč |
| 15 | 3 505,88200 Kč | 52 588,23 Kč |
| Unit Price without VAT: | 3 813,87000 Kč |
|---|---|
| Unit Price with VAT: | 4 614,78270 Kč |

