
XL30PP002RA | |
|---|---|
DigiKey Part Number | XL30PP002RA-ND |
Manufacturer | 3M Healthcare |
Manufacturer Product Number | XL30PP002RA |
Description | BETAFINE XL SERIES FILTER CARTRI |
Customer Reference | |
Detailed Description | Industrial Filter Cartridge 0.2µm (Nominal) |
Datasheet | Datasheet |
Category | Particle Size 0.2µm (Nominal) |
Manufacturer 3M Healthcare | Pressure Range 0.5PSI ~ 1PSI |
Series | Height 30.000" (762.00mm) |
Packaging Bulk | Diameter 2.638" (67.00mm) |
Part Status Discontinued at DigiKey | Operating Temperature 80°C - Max |
Type Filter Cartridge | Base Product Number |
Applications Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 835,07000 Kč | 3 835,07 Kč |
| 15 | 3 525,81600 Kč | 52 887,24 Kč |
| Unit Price without VAT: | 3 835,07000 Kč |
|---|---|
| Unit Price with VAT: | 4 640,43470 Kč |

