Industrial Filter Cartridge 1µm (Nominal)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT30Y16G20NN

DigiKey Part Number
RT30Y16G20NN-ND
Manufacturer
3M Healthcare
Manufacturer Product Number
RT30Y16G20NN
Description
MICRO-KLEAN RT SERIES FILTER CAR
Customer Reference
Detailed Description
Industrial Filter Cartridge 1µm (Nominal)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M Healthcare
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Filter Cartridge
Applications
Industrial
Particle Size
1µm (Nominal)
Flow Rate
-
Pressure Range
24.656PSI ~ 59.466PSI
Inlet/Outlet Size
-
Height
30.000" (762.00mm)
Diameter
2.598" (66.00mm)
Operating Temperature
60°C - Max
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1384,26000 Kč384,26 Kč
10341,07100 Kč3 410,71 Kč
Unit Price without VAT:384,26000 Kč
Unit Price with VAT:464,95460 Kč