
RT30B16G20NN | |
|---|---|
DigiKey Part Number | RT30B16G20NN-ND |
Manufacturer | 3M Healthcare |
Manufacturer Product Number | RT30B16G20NN |
Description | MICRO-KLEAN RT SERIES FILTER CAR |
Customer Reference | |
Detailed Description | Industrial Filter Cartridge 5µm (Nominal) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M Healthcare | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Filter Cartridge | |
Applications | Industrial | |
Particle Size | 5µm (Nominal) | |
Flow Rate | - | |
Pressure Range | 24.656PSI ~ 59.466PSI | |
Inlet/Outlet Size | - | |
Height | 30.000" (762.00mm) | |
Diameter | 2.598" (66.00mm) | |
Operating Temperature | 60°C - Max | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 375,65000 Kč | 375,65 Kč |
| Unit Price without VAT: | 375,65000 Kč |
|---|---|
| Unit Price with VAT: | 454,53650 Kč |

