
DFG001EE1R | |
|---|---|
DigiKey Part Number | DFG001EE1R-ND |
Manufacturer | 3M Healthcare |
Manufacturer Product Number | DFG001EE1R |
Description | DF SERIES FILTER CARTRIDGE 18 PE |
Customer Reference | |
Detailed Description | Industrial Filter Cartridge 1µm (Nominal) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M Healthcare | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Filter Cartridge | |
Applications | Industrial | |
Particle Size | 1µm (Nominal) | |
Flow Rate | 75GPM (283.9LPM) | |
Pressure Range | 150PSI | |
Inlet/Outlet Size | 2" NPT | |
Height | 14.291" (363.00mm) | |
Diameter | 7.008" (178.00mm) | |
Operating Temperature | 82°C - Max | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 697,97000 Kč | 697,97 Kč |
| Unit Price without VAT: | 697,97000 Kč |
|---|---|
| Unit Price with VAT: | 844,54370 Kč |

