
5626203 | |
|---|---|
DigiKey Part Number | 5368-5626203-ND |
Manufacturer | 3M Healthcare |
Manufacturer Product Number | 5626203 |
Description | FILTER COFFEE W/HEAD BREW110-MS |
Customer Reference | |
Detailed Description | Residential Filter Cartridge 0.5µm (Nominal) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M Healthcare | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Filter Cartridge | |
Applications | Residential | |
Particle Size | 0.5µm (Nominal) | |
Flow Rate | 1GPM (3.8LPM) | |
Pressure Range | 25PSI ~ 125PSI | |
Inlet/Outlet Size | 3/8" NPT | |
Height | 11.941" (303.30mm) | |
Diameter | - | |
Operating Temperature | 4.4°C ~ 37.8°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 003,97000 Kč | 3 003,97 Kč |
| 5 | 2 674,51600 Kč | 13 372,58 Kč |
| Unit Price without VAT: | 3 003,97000 Kč |
|---|---|
| Unit Price with VAT: | 3 634,80370 Kč |

