Round Standoff Threaded 1/4"-20 Synthetic Rubber 0.625" (15.88mm) 5/8" Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Standoff Threaded 1/4"-20 Synthetic Rubber 0.625" (15.88mm) 5/8" Black
Designing a Vibration Isolation Solution Modulus Shape Factor

MM-300-UC25-SL20300

DigiKey Part Number
EAR1419-ND
Manufacturer
Manufacturer Product Number
MM-300-UC25-SL20300
Description
RND STNDFF 1/4"-20 SYN RUB 5/8"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded 1/4"-20 Synthetic Rubber 0.625" (15.88mm) 5/8" Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.615" (15.62mm)
Series
Between Board Height
0.625" (15.88mm) 5/8"
Packaging
Box
Length - Overall
1.625" (41.28mm) 1 5/8"
Part Status
Active
Features
Vibration Dampening
Type
Material
Threaded/Unthreaded
Threaded
Color
Black
Gender
Male, Male
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 845
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1122,63000 Kč122,63 Kč
10104,48600 Kč1 044,86 Kč
2599,24720 Kč2 481,18 Kč
5095,80600 Kč4 790,30 Kč
10092,74860 Kč9 274,86 Kč
30088,55313 Kč26 565,94 Kč
50086,83270 Kč43 416,35 Kč
1 00084,69898 Kč84 698,98 Kč
Manufacturers Standard Package
Unit Price without VAT:122,63000 Kč
Unit Price with VAT:148,38230 Kč