


MM-200-UC08-SL20300 | |
|---|---|
DigiKey Part Number | EAR1423-ND |
Manufacturer | |
Manufacturer Product Number | MM-200-UC08-SL20300 |
Description | RND STANDOFF #8-32 SYN RUB 1/2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #8-32 Synthetic Rubber 0.500" (12.70mm) 1/2" Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.400" (10.16mm) |
Series | Between Board Height 0.500" (12.70mm) 1/2" |
Packaging Box | Length - Overall 1.250" (31.75mm) 1 1/4" |
Part Status Active | Features Vibration Dampening |
Type | Material |
Threaded/Unthreaded Threaded | Color Black |
Gender Male, Male | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,40000 Kč | 102,40 Kč |
| 10 | 86,48800 Kč | 864,88 Kč |
| 25 | 81,94560 Kč | 2 048,64 Kč |
| 50 | 78,97980 Kč | 3 948,99 Kč |
| 100 | 76,34990 Kč | 7 634,99 Kč |
| 250 | 73,30456 Kč | 18 326,14 Kč |
| 500 | 71,27826 Kč | 35 639,13 Kč |
| 1 000 | 69,45549 Kč | 69 455,49 Kč |
| Unit Price without VAT: | 102,40000 Kč |
|---|---|
| Unit Price with VAT: | 123,90400 Kč |

