


MB-400-UC31-SL20300 | |
|---|---|
DigiKey Part Number | EAR1414-ND |
Manufacturer | |
Manufacturer Product Number | MB-400-UC31-SL20300 |
Description | RND STNDFF 5/16"-18 SYN RUB 3/4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded 5/16"-18 Synthetic Rubber 0.750" (19.05mm) 3/4" Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 1.000" (25.40mm) 1" |
Series | Between Board Height 0.750" (19.05mm) 3/4" |
Packaging Box | Length - Overall 1.375" (34.93mm) 1 3/8" |
Part Status Active | Features Vibration Dampening |
Type | Material |
Threaded/Unthreaded Threaded | Color Black |
Gender Male, Blank | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,75000 Kč | 159,75 Kč |
| 10 | 137,60500 Kč | 1 376,05 Kč |
| 25 | 131,13120 Kč | 3 278,28 Kč |
| 50 | 126,85980 Kč | 6 342,99 Kč |
| 100 | 123,04750 Kč | 12 304,75 Kč |
| 250 | 118,61024 Kč | 29 652,56 Kč |
| 500 | 115,63874 Kč | 57 819,37 Kč |
| 1 000 | 112,95547 Kč | 112 955,47 Kč |
| Unit Price without VAT: | 159,75000 Kč |
|---|---|
| Unit Price with VAT: | 193,29750 Kč |

