


MB-200-UC08-SL20300 | |
|---|---|
DigiKey Part Number | EAR1425-ND |
Manufacturer | |
Manufacturer Product Number | MB-200-UC08-SL20300 |
Description | RND STANDOFF #8-32 SYN RUB 1/2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #8-32 Synthetic Rubber 0.500" (12.70mm) 1/2" Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Between Board Height 0.500" (12.70mm) 1/2" |
Series | Length - Overall 0.875" (22.23mm) 7/8" |
Packaging Box | Features Vibration Dampening |
Part Status Active | Material |
Type | Color Black |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Blank |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,36000 Kč | 106,36 Kč |
| 10 | 89,92900 Kč | 899,29 Kč |
| 25 | 85,24880 Kč | 2 131,22 Kč |
| 50 | 82,18740 Kč | 4 109,37 Kč |
| 100 | 79,47610 Kč | 7 947,61 Kč |
| 250 | 76,33364 Kč | 19 083,41 Kč |
| 500 | 74,24182 Kč | 37 120,91 Kč |
| 1 000 | 72,35857 Kč | 72 358,57 Kč |
| Unit Price without VAT: | 106,36000 Kč |
|---|---|
| Unit Price with VAT: | 128,69560 Kč |

