Parametric Equivalent



FB-400-UC31-SL20300 | |
|---|---|
DigiKey Part Number | EAR1412-ND |
Manufacturer | |
Manufacturer Product Number | FB-400-UC31-SL20300 |
Description | RND STNDFF 5/16"-18 SYN RUB 3/4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded 5/16"-18 Synthetic Rubber 0.750" (19.05mm) 3/4" Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 1.000" (25.40mm) 1" |
Series | Between Board Height 0.750" (19.05mm) 3/4" |
Packaging Box | Length - Overall 0.750" (19.05mm) 3/4" |
Part Status Active | Features Vibration Dampening |
Type | Material |
Threaded/Unthreaded Threaded | Color Black |
Gender Female, Blank | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FB-400-UC31-H | Aearo Technologies LLC, a 3M company | 367 | EAR1454-ND | 187,07000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,26000 Kč | 284,26 Kč |
| 10 | 249,76500 Kč | 2 497,65 Kč |
| 25 | 239,45440 Kč | 5 986,36 Kč |
| 50 | 232,60560 Kč | 11 630,28 Kč |
| 100 | 226,45110 Kč | 22 645,11 Kč |
| 250 | 219,23468 Kč | 54 808,67 Kč |
| 500 | 214,37578 Kč | 107 187,89 Kč |
| Unit Price without VAT: | 284,26000 Kč |
|---|---|
| Unit Price with VAT: | 343,95460 Kč |


