


FB-300-UC25-SL20300 | |
|---|---|
DigiKey Part Number | EAR1416-ND |
Manufacturer | |
Manufacturer Product Number | FB-300-UC25-SL20300 |
Description | RND STNDFF 1/4"-20 SYN RUB 5/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded 1/4"-20 Synthetic Rubber 0.625" (15.88mm) 5/8" Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.615" (15.62mm) |
Series | Between Board Height 0.625" (15.88mm) 5/8" |
Packaging Box | Length - Overall 0.625" (15.88mm) 5/8" |
Part Status Active | Features Vibration Dampening |
Type | Material |
Threaded/Unthreaded Threaded | Color Black |
Gender Female, Blank | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,63000 Kč | 200,63 Kč |
| 10 | 174,28900 Kč | 1 742,89 Kč |
| 25 | 166,49360 Kč | 4 162,34 Kč |
| 50 | 161,35060 Kč | 8 067,53 Kč |
| 100 | 156,74370 Kč | 15 674,37 Kč |
| 300 | 150,37927 Kč | 45 113,78 Kč |
| 500 | 147,75412 Kč | 73 877,06 Kč |
| 1 000 | 144,48649 Kč | 144 486,49 Kč |
| Unit Price without VAT: | 200,63000 Kč |
|---|---|
| Unit Price with VAT: | 242,76230 Kč |

