


FB-200-UC06-SL20300 | |
|---|---|
DigiKey Part Number | EAR1420-ND |
Manufacturer | |
Manufacturer Product Number | FB-200-UC06-SL20300 |
Description | RND STANDOFF #6-32 SYN RUB 1/2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Synthetic Rubber 0.500" (12.70mm) 1/2" Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Between Board Height 0.500" (12.70mm) 1/2" |
Series | Length - Overall 0.500" (12.70mm) 1/2" |
Packaging Box | Features Vibration Dampening |
Part Status Active | Material |
Type | Color Black |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Blank |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,05000 Kč | 162,05 Kč |
| 10 | 139,58600 Kč | 1 395,86 Kč |
| 25 | 133,02480 Kč | 3 325,62 Kč |
| 50 | 128,70340 Kč | 6 435,17 Kč |
| 100 | 124,84940 Kč | 12 484,94 Kč |
| 250 | 120,36044 Kč | 30 090,11 Kč |
| 500 | 117,35474 Kč | 58 677,37 Kč |
| 1 000 | 114,63914 Kč | 114 639,14 Kč |
| Unit Price without VAT: | 162,05000 Kč |
|---|---|
| Unit Price with VAT: | 196,08050 Kč |


