



301 | |
|---|---|
DigiKey Part Number | 36-301-ND |
Manufacturer | |
Manufacturer Product Number | 301 |
Description | BATTERY HOLDER COIN 30MM PC PIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 30.0mm 1 Cell PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 3032 | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.335" (8.50mm) | |
Operating Temperature | -50°C ~ 145°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,53000 Kč | 40,53 Kč |
| 10 | 36,53700 Kč | 365,37 Kč |
| 1 000 | 23,24710 Kč | 23 247,10 Kč |
| 2 500 | 21,58754 Kč | 53 968,85 Kč |
| 5 000 | 20,41119 Kč | 102 055,95 Kč |
| Unit Price without VAT: | 40,53000 Kč |
|---|---|
| Unit Price with VAT: | 49,04130 Kč |








