RF ANTENNA 2G, 3G, 4G, 5G, LTE Whip, Tilt SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA 2G, 3G, 4G, 5G, LTE Whip, Tilt SMA Male Connector Mount
2JW1683

2JW1683

DigiKey Part Number
4350-2JW1683-ND
Manufacturer
Manufacturer Product Number
2JW1683
Description
KATANA 5GNR/4G LTE/3G/2G ULTRA-W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, 4G, 5G, LTE Whip, Tilt SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
4
Manufacturer
2J Antennas
VSWR
1.7, 3.4, 4.4, 7
Packaging
Bag
Return Loss
-14.5dB, -5.3dB, -4.8dB, -2.5dB
Part Status
Active
Gain
0.6dBi, 2.9dBi, 0.2dBi, -6dBi
RF Family/Standard
Cellular
Power - Max
35 W
Frequency Group
Wide Band
Termination
SMA Male
Frequency (Center/Band)
788.5MHz, 2.059GHz, 4.15GHz, 5.537GHz
Mounting Type
Connector Mount
Frequency Range
617MHz ~ 960MHz, 1.427GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 5.15GHz ~ 5.925GHz
Height (Max)
3.150" (80.00mm)
Antenna Type
Whip, Tilt
Applications
2G, 3G, 4G, 5G, LTE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1400,22000 Kč400,22 Kč
10318,51900 Kč3 185,19 Kč
25298,11280 Kč7 452,82 Kč
100275,67850 Kč27 567,85 Kč
250264,98384 Kč66 245,96 Kč
500258,53914 Kč129 269,57 Kč
Manufacturers Standard Package
Unit Price without VAT:400,22000 Kč
Unit Price with VAT:484,26620 Kč