


2JW1683-FKD | |
|---|---|
DigiKey Part Number | 4350-2JW1683-FKD-ND |
Manufacturer | |
Manufacturer Product Number | 2JW1683-FKD |
Description | KATANA 5GNR/4GLTE/3G/2G WIDEBAND |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, LTE Whip, Tilt Fakra Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 2J Antennas | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 788.5MHz, 2.059GHz, 4.15GHz, 5.537GHz | |
Frequency Range | 617MHz ~ 960MHz, 1.427GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 5.15GHz ~ 5.925GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 4 | |
VSWR | 2.5, 3.5, 5.5, 7.8 | |
Return Loss | -8.4dB, -5.2dB, -3.5dB, -2.4dB | |
Gain | 1.2dBi, 3dBi, -1.3dBi, -3.5dBi | |
Power - Max | 35 W | |
Features | - | |
Termination | Fakra | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 3.543" (90.00mm) | |
Applications | 2G, 3G, 4G, 5G, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 445,58000 Kč | 445,58 Kč |
| 10 | 355,87400 Kč | 3 558,74 Kč |
| 25 | 333,45680 Kč | 8 336,42 Kč |
| 100 | 308,81760 Kč | 30 881,76 Kč |
| 250 | 297,07048 Kč | 74 267,62 Kč |
| 500 | 289,99078 Kč | 144 995,39 Kč |
| Unit Price without VAT: | 445,58000 Kč |
|---|---|
| Unit Price with VAT: | 539,15180 Kč |


