


2JP0383P | |
|---|---|
DigiKey Part Number | 4350-2JP0383P-ND |
Manufacturer | |
Manufacturer Product Number | 2JP0383P |
Description | 5G NR/4GLTE/FIRSTNET/CBRS/LPWA/3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, LTE Flat Patch U.FL Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 2J Antennas | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 788.5MHz, 2.059GHz, 4.15GHz, 5.538GHz | |
Frequency Range | 617MHz ~ 960MHz, 1.427GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 5.15GHz ~ 5.925GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 4 | |
VSWR | 1.8, 1.9, 2.1, 2.4 | |
Return Loss | -12.2dB, -12.1dB, -11.9dB, -8.7dB | |
Gain | -0.5dBi, 1.8dBi, 2.2dBi, 3.1dBi | |
Power - Max | 25 W | |
Features | Cable - 180mm | |
Termination | U.FL | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.035" (0.90mm) | |
Applications | 2G, 3G, 4G, 5G, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,39000 Kč | 260,39 Kč |
| 10 | 179,15700 Kč | 1 791,57 Kč |
| 25 | 157,99280 Kč | 3 949,82 Kč |
| 100 | 134,06960 Kč | 13 406,96 Kč |
| 250 | 128,14228 Kč | 32 035,57 Kč |
| Unit Price without VAT: | 260,39000 Kč |
|---|---|
| Unit Price with VAT: | 315,07190 Kč |






