RF ANTENNA 2G, 3G, 4G, 5G, LTE Flat Patch U.FL Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA 2G, 3G, 4G, 5G, LTE Flat Patch U.FL Adhesive
2JF0683P

2JF0683P

DigiKey Part Number
4350-2JF0683P-ND
Manufacturer
Manufacturer Product Number
2JF0683P
Description
HIGH-PERFORMANCE 5GNR/4GLTE/3G/2
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, 4G, 5G, LTE Flat Patch U.FL Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
2J Antennas
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
788.5MHz, 2.059GHz, 4.15GHz, 5.538GHz
Frequency Range
617MHz ~ 960MHz, 1.427GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 5.15GHz ~ 5.925GHz
Antenna Type
Flat Patch
Number of Bands
4
VSWR
1.9, 2.2, 2.4, 3.4
Return Loss
-11.7dB, -10.5dB, -9.4dB, -6.2dB
Gain
0.1dBi, 3.1dBi, 2.1dBi, 4.2dBi
Power - Max
25 W
Features
Cable - 180mm
Termination
U.FL
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.008" (0.20mm)
Applications
2G, 3G, 4G, 5G, LTE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1256,18000 Kč256,18 Kč
10200,99300 Kč2 009,93 Kč
25187,18440 Kč4 679,61 Kč
100172,00300 Kč17 200,30 Kč
250164,76628 Kč41 191,57 Kč
500160,40456 Kč80 202,28 Kč
1 000156,81516 Kč156 815,16 Kč
Manufacturers Standard Package
Unit Price without VAT:256,18000 Kč
Unit Price with VAT:309,97780 Kč