
2J7515M-915 | |
|---|---|
DigiKey Part Number | 4350-2J7515M-915-ND |
Manufacturer | |
Manufacturer Product Number | 2J7515M-915 |
Description | 915MHZ/SIGFOX/LORA MAGNET M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRa, RFID, Sigfox, Zigbee™ Whip, Straight SMA Male Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 2J Antennas | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 902MHz ~ 928MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.4 | |
Return Loss | -14dB | |
Gain | 2.3dBi | |
Power - Max | 25 W | |
Features | Cable - 3m | |
Termination | SMA Male | |
Ingress Protection | IP67, IP69K | |
Grade | - | |
Qualification | - | |
Mounting Type | Magnetic | |
Height (Max) | 3.150" (80.00mm) | |
Applications | ISM, LoRa, RFID, Sigfox, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 723,80000 Kč | 723,80 Kč |
| 10 | 632,75400 Kč | 6 327,54 Kč |
| 26 | 599,90462 Kč | 15 597,52 Kč |
| 100 | 557,95050 Kč | 55 795,05 Kč |
| 250 | 532,09268 Kč | 133 023,17 Kč |
| Unit Price without VAT: | 723,80000 Kč |
|---|---|
| Unit Price with VAT: | 875,79800 Kč |


