
2J6983BA | |
|---|---|
DigiKey Part Number | 4350-2J6983BA-ND |
Manufacturer | |
Manufacturer Product Number | 2J6983BA |
Description | PHOENIX 2IN1 5GNR/4GLTE/3G/2G MI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, Cat-M, CBRS, IoT, LPWA, LTE, NB-IoT, NR Module SMA Male Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 2J Antennas | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 788.5MHz, 2.058GHz, 4.15GHz, 5.537GHz | |
Frequency Range | 617MHz ~ 960MHz, 1.427GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 5.15GHz ~ 5.925GHz | |
Antenna Type | Module | |
Number of Bands | 4 | |
VSWR | 2.2, 2.6, 2.8, 3.3 | |
Return Loss | -11.2dB, -8.3dB, -7.4dB, -7.1dB | |
Gain | 3.2dBi, 5.6dBi, 5.1dBi, 4.7dBi | |
Power - Max | 25 W | |
Features | Cable - 3m | |
Termination | SMA Male | |
Ingress Protection | IP67, IP69 | |
Grade | - | |
Qualification | - | |
Mounting Type | Screw Mount | |
Height (Max) | 1.008" (25.60mm) | |
Applications | 2G, 3G, 4G, 5G, Cat-M, CBRS, IoT, LPWA, LTE, NB-IoT, NR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 162,87000 Kč | 1 162,87 Kč |
| 10 | 957,48800 Kč | 9 574,88 Kč |
| 25 | 906,21480 Kč | 22 655,37 Kč |
| 100 | 849,86260 Kč | 84 986,26 Kč |
| 250 | 823,00820 Kč | 205 752,05 Kč |
| Unit Price without VAT: | 1 162,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 407,07270 Kč |

