
2J6924M | |
|---|---|
DigiKey Part Number | 4350-2J6924M-ND |
Manufacturer | |
Manufacturer Product Number | 2J6924M |
Description | 4G LTE /3G/2G MAGNETIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE Module SMA Male Magnetic |
Datasheet | Datasheet |
Category | VSWR 1.3, 1.9 |
Manufacturer 2J Antennas | Return Loss -20.6dB, -10.6dB, -10.5dB |
Packaging Bag | Gain 4.2dBi, 5.6dBi, 5.8dBi |
Part Status Active | Power - Max 25 W |
RF Family/Standard Cellular | Features Cable - 3m |
Frequency Group Wide Band | Termination SMA Male |
Frequency (Center/Band) 829MHz, 1.94GHz, 2.6GHz | Ingress Protection IP67, IP69 |
Frequency Range 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.5GHz ~ 2.7GHz | Mounting Type Magnetic |
Antenna Type Module | Height (Max) 1.063" (27.00mm) |
Number of Bands 3 | Applications LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 870,16000 Kč | 870,16 Kč |
| 10 | 709,58500 Kč | 7 095,85 Kč |
| 25 | 669,46680 Kč | 16 736,67 Kč |
| 100 | 625,37080 Kč | 62 537,08 Kč |
| 250 | 604,35184 Kč | 151 087,96 Kč |
| Unit Price without VAT: | 870,16000 Kč |
|---|---|
| Unit Price with VAT: | 1 052,89360 Kč |








