RF ANTENNA 2G, 3G, 4G, Galileo, GLONASS, GNSS, GPS, LTE, QZSS Module SMA Male Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2J4941PGF

DigiKey Part Number
4350-2J4941PGF-ND
Manufacturer
Manufacturer Product Number
2J4941PGF
Description
EAGLE 2IN1 4GLTE/3G/2G GNSS ADHE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, 4G, Galileo, GLONASS, GNSS, GPS, LTE, QZSS Module SMA Male Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
2J Antennas
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular, Navigation
Frequency Group
Wide Band
Frequency (Center/Band)
829MHz, 1.575GHz, 1.602GHz, 1.94GHz, 2.6GHz
Frequency Range
698MHz ~ 960MHz, 1.598GHz ~ 1.606GHz, 1.71GHz ~ 2.17GHz, 2.5GHz ~ 2.7GHz
Antenna Type
Module
Number of Bands
5
VSWR
1.4, 1.5, 1.7
Return Loss
-16.5dB, -15dB, -14.8dB, -12.1dB
Gain
3.4dBi, 28dBi, 28dBi, 3.5dBi, 3.9dBi
Power - Max
25 W
Features
Cable - 3m, Filter
Termination
SMA Male
Ingress Protection
IP67, IP69
Grade
-
Qualification
-
Mounting Type
Adhesive
Height (Max)
0.720" (18.30mm)
Applications
2G, 3G, 4G, Galileo, GLONASS, GNSS, GPS, LTE, QZSS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 133,47000 Kč1 133,47 Kč
10931,49200 Kč9 314,92 Kč
25881,06760 Kč22 026,69 Kč
100825,65820 Kč82 565,82 Kč
250799,24688 Kč199 811,72 Kč
Manufacturers Standard Package
Unit Price without VAT:1 133,47000 Kč
Unit Price with VAT:1 371,49870 Kč