
2J0C15-915-C884G | |
|---|---|
DigiKey Part Number | 4350-2J0C15-915-C884G-ND |
Manufacturer | |
Manufacturer Product Number | 2J0C15-915-C884G |
Description | DEBA 915/SIGFOX/LORA/LPWA/RFID/Z |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRa, Sigfox, Zigbee™ Whip, Tilt SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 2J Antennas | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 902MHz ~ 928MHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 1 | |
VSWR | 1.8 | |
Return Loss | -11dB | |
Gain | 3.3dBi | |
Power - Max | 25 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 1.339" (34.00mm) | |
Applications | ISM, LoRa, Sigfox, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,55000 Kč | 133,55 Kč |
| 10 | 102,44900 Kč | 1 024,49 Kč |
| 25 | 94,68400 Kč | 2 367,10 Kč |
| 100 | 86,13800 Kč | 8 613,80 Kč |
| 250 | 82,06608 Kč | 20 516,52 Kč |
| 500 | 79,61140 Kč | 39 805,70 Kč |
| 1 000 | 77,59139 Kč | 77 591,39 Kč |
| 2 500 | 75,45892 Kč | 188 647,30 Kč |
| Unit Price without VAT: | 133,55000 Kč |
|---|---|
| Unit Price with VAT: | 161,59550 Kč |




