
2J0B15-C885G | |
|---|---|
DigiKey Part Number | 4350-2J0B15-C885G-ND |
Manufacturer | |
Manufacturer Product Number | 2J0B15-C885G |
Description | DEBA 868/915/SIGFOX/LORA/LPWA/RF |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRa, Sigfox, Zigbee™ Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 2J Antennas | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 866.5MHz, 915MHz | |
Frequency Range | 863MHz ~ 870MHz, 902MHz ~ 928MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 2 | |
VSWR | 2.4 | |
Return Loss | -8dB, -7.8dB | |
Gain | 2.7dBi, 3.3dBi | |
Power - Max | 25 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 1.890" (48.00mm) | |
Applications | ISM, LoRa, Sigfox, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,81000 Kč | 113,81 Kč |
| 10 | 86,76400 Kč | 867,64 Kč |
| 25 | 80,02760 Kč | 2 000,69 Kč |
| 100 | 72,62370 Kč | 7 262,37 Kč |
| 250 | 69,09096 Kč | 17 272,74 Kč |
| 500 | 66,96220 Kč | 33 481,10 Kč |
| 1 000 | 65,21013 Kč | 65 210,13 Kč |
| 2 500 | 63,36054 Kč | 158 401,35 Kč |
| Unit Price without VAT: | 113,81000 Kč |
|---|---|
| Unit Price with VAT: | 137,71010 Kč |



