RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS Whip, Straight SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2J0801CF-C40G

DigiKey Part Number
4350-2J0801CF-C40G-ND
Manufacturer
Manufacturer Product Number
2J0801CF-C40G
Description
GLADIUS ACTIVE GNSS/BEI STUBBY S
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS Whip, Straight SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
3
Manufacturer
2J Antennas
Gain
3.5dBi, 3.4dBi, 3.2dBi
Packaging
Bag
Power - Max
24.3 mW
Part Status
Active
Features
Filter
RF Family/Standard
Navigation
Termination
SMA Male
Frequency Group
UHF (1GHz ~ 2GHz)
Mounting Type
Connector Mount
Frequency (Center/Band)
1.561GHz, 1.575GHz, 1.602GHz
Height (Max)
2.874" (73.00mm)
Frequency Range
1.598GHz ~ 1.606GHz
Applications
BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS
Antenna Type
Whip, Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1503,32000 Kč503,32 Kč
10403,60300 Kč4 036,03 Kč
25378,66120 Kč9 466,53 Kč
100351,25030 Kč35 125,03 Kč
250338,18624 Kč84 546,56 Kč
500330,31324 Kč165 156,62 Kč
Manufacturers Standard Package
Unit Price without VAT:503,32000 Kč
Unit Price with VAT:609,01720 Kč