2986012 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 6
Unit Price: 8 448,69000 Kč
Datasheet
2986012
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2986012

DigiKey Part Number
277-2532-ND
Manufacturer
Manufacturer Product Number
2986012
Description
CONTROL SAFETY GEN PURPOSE 24V
Customer Reference
Detailed Description
Machine Safety Controller General Purpose 24VDC Supply DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2986012 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Box
Part Status
Obsolete
Controller Type
General Purpose
Number of Inputs and Type
20 - Digital
Safety Outputs and Type
Solid State (4)
Auxiliary Outputs and Type
-
Contact Rating @ Voltage
-
Safety Category
Category 4, PLe, SIL3
Voltage - Supply
24VDC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Operating Temperature
-20°C ~ 55°C
Ingress Protection
IP54 - Dust Protected, Water Resistant
Features
Grounded Switching Output, Test Output
Approval Agency
cUL, cULus, UL
Weight
0.948 lb (430.01 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes