
29124 | |
|---|---|
DigiKey Part Number | 29124-ND |
Manufacturer | |
Manufacturer Product Number | 29124 |
Description | ALTIMETER MODULE MS5607 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | - Altimeter/Barometric Pressure, Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parallax Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Altimeter/Barometric Pressure, Temperature | |
Sensing Range | - | |
Interface | I2C, Serial, SPI | |
Sensitivity | - | |
Voltage - Supply | 3.3V ~ 6.5V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 629,73000 Kč | 629,73 Kč |
| 5 | 598,23400 Kč | 2 991,17 Kč |
| 10 | 566,75700 Kč | 5 667,57 Kč |
| 25 | 535,27280 Kč | 13 381,82 Kč |
| Unit Price without VAT: | 629,73000 Kč |
|---|---|
| Unit Price with VAT: | 761,97330 Kč |






