
| 27931 | |
|---|---|
| DigiKey Part Number | 27931-ND | 
| Manufacturer | |
| Manufacturer Product Number | 27931 | 
| Description | SENSOR CARB MONOX VOLTAGE OUT | 
| Customer Reference | |
| Detailed Description | Carbon Monoxide (CO) Sensor Voltage | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Parallax Inc. | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Type | Carbon Monoxide (CO) | |
| Accuracy | - | |
| Output | Voltage | |
| Operating Temperature | 32 ~ 158°F (0 ~ 70°C) | |
| Voltage - Supply | 5V | |
| Current - Supply | 165mA | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic